Artesyn AYA 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out 5V dc
Available to back order for despatch 16.11.2021
Price Each
kr 160,96
(exc. VAT)
kr 201,20
(inc. VAT)
Units | Per unit |
1 - 4 | kr 160,96 |
5 - 9 | kr 156,13 |
10 - 24 | kr 152,90 |
25 - 49 | kr 148,06 |
50 + | kr 141,62 |
Added
- RS Stock No.:
- 174-3863
- Mfr. Part No.:
- AYA00A05-L
- Brand:
- Artesyn
- COO (Country of Origin):
- TW
Attribute | Value |
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 10 V dc |
Input Voltage Nominal | 5 V dc |
Isolation Voltage | 1.5kV dc |
Power Rating | 2W |
Output Current | 400mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Efficiency | 81% |
Package | DIP |
Load Regulation | 1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Length | 14mm |
Depth | 8mm |
Width | 14mm |
Series | AYA |
Standards Met | CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1 |