Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc Railway
Available to back order for despatch 16.11.2021
Price Each
kr 376,62
(exc. VAT)
kr 470,78
(inc. VAT)
Units | Per unit |
1 - 4 | kr 376,62 |
5 - 9 | kr 365,36 |
10 - 24 | kr 357,84 |
25 - 49 | kr 346,46 |
50 + | kr 331,44 |
Added
- RS Stock No.:
- 174-3998
- Mfr. Part No.:
- ERM00C18B
- Brand:
- Artesyn
- COO (Country of Origin):
- CN
Attribute | Value |
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Input Voltage Nominal | 18 V dc |
Isolation Voltage | 3kV dc |
Power Rating | 10W |
Output Current | 670mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Efficiency | 87% |
Railway Approved | Yes |
Package | DIP |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) |
Depth | 11mm |
Width | 25.4mm |
Length | 50.8mm |
Series | ERM |