Murata NXF1 1W Isolated DC-DC Converter Surface Mount, Voltage in 3.13 → 3.46 V dc, Voltage out 3.3V dc
160 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 174-4545
- Mfr. Part No.:
- NXF1S0303MC-R7
- Brand:
- Murata
- COO (Country of Origin):
- GB
Units | Per unit |
1 - 4 | kr 57,78 |
5 - 9 | kr 56,56 |
10 - 24 | kr 55,48 |
25 - 49 | kr 54,26 |
50 + | kr 51,96 |
Attribute | Value |
Output Voltage | 3.3V dc |
Power Rating | 1W |
Input Voltage Range | 3.13 → 3.46 V dc |
Output Current | 300mA |
Isolation Voltage | 3kV dc |
Input Voltage Nominal | 3.3 V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Efficiency | 59% |
Package | SMD |
Load Regulation | 1% |
Minimum Temperature | -40°C |
Maximum Temperature | +90°C |
Depth | 4.41mm |
Length | 15.24mm |
Width | 10.67mm |
Series | NXF1 |