Chinfa HDD100 100W Isolated DC-DC Converter Surface Mount, Voltage in 36 → 72 V dc, Voltage out 24V dc

  • RS Stock No. 666-6993
  • Mfr. Part No. HDD100-48S24T
  • Warranty 2 Year
  • Brand Chinfa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series

The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.

Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting

Note

Use chassis as heatsink or fan force cooling. Do not exceed maximum case temperature of 95°C. Operating temperature is without de-rating.

//media.rs-online.com/t_line/L0178217-01.gif
Specifications
Attribute Value
Output Voltage 24V dc
Input Voltage Range 36 → 72 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 100W
Output Current 4A
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 86%
Package Case HH 60-T
Minimum Temperature -25°C
Maximum Temperature +71°C
Series HDD100
Length 139.7mm
Depth 22.35mm
Discontinued product
Related Products
The ISC03 series from XP Power offers a ...
Description:
The ISC03 series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a compact SMD package, with a ...
Murata MGJ Series of isolated DC-DC converters offer ...
Description:
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your ...
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. ...
Description:
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt. Certification to IEC/ES 60601-1 3rd edition for 2 x MOPPI/O isolation 5000 VACrms rated for 250 VACrms working voltage. Risk management file acc. ISO 14971Quality to ISO 13485, IPC-A-610 level 35-year product ...
XP Power ISX series of DC-DC Converters provide ...
Description:
XP Power ISX series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISX series is available as a single or dual output within a compact SMD ...