MPN

Murata Power Solutions MER1 1W Isolated DC-DC Converter Through Hole, Voltage in 13.5 → 16.5 V dc, Voltage out


Available to back order for despatch 08.06.2021
Add to Basket

Price Each

kr 81,86

(exc. VAT)

kr 102,32

(inc. VAT)

Units

Added

RS Stock No.:
725-7051
Mfr. Part No.:
MER1S1509SC
Brand:
Murata Power Solutions
COO (Country of Origin):
CN
UnitsPer unit
1 - 4kr 81,86
5 - 9kr 77,73
10 - 24kr 73,60
25 - 49kr 69,58
50 +kr 65,45

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series




Note

Standards

AttributeValue
Output Voltage9V dc
Input Voltage Range13.5 → 16.5 V dc
Input Voltage Nominal15 V dc
Isolation Voltage1kV dc
Power Rating1W
Output Current111mA
Mounting TypeThrough Hole
Number of Outputs1
PackageSIP
Minimum Temperature-40°C
Maximum Temperature+85°C
Depth10.15mm
SeriesMER1
Length19.65mm