TRACOPOWER TEL 8 8W Isolated DC-DC Converter Through Hole, Voltage in 18 → 24 V dc, Voltage out 15V dc

  • RS Stock No. 918-9161
  • Mfr. Part No. TEL 8-2413
  • Brand TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 18 → 24 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 8W
Output Current 535mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Package DIP 16
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +80°C
Depth 8mm
Series TEL 8
Width 13.7mm
Length 23.8mm
Standards Met ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH
Available to back order for despatch 08.09.2020
Price Each
Was kr 225,23
kr 205,03
(exc. VAT)
kr 256,29
(inc. VAT)
Units
Per unit
1 - 4
kr 205,03
5 - 9
kr 198,88
10 - 24
kr 192,73
25 - 49
kr 186,58
50 +
kr 180,43
Related Products
The TMR-6 series is a new family of ...
Description:
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 ...
The RI3 series of isolated DC-DC converters from ...
Description:
The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.The RI3 series also provides ...
The Traco Power TEN 8 series is a ...
Description:
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full ...
The Tracopower THL 25WI comes in a metal ...
Description:
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted ...