- RS Stock No.:
- 909-2231
- Mfr. Part No.:
- 1503 18
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 909-2231
- Mfr. Part No.:
- 1503 18
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
Lumberg Stereo Jack Socket
The Lumberg female jack, stereotype, right-angled socket is perfect for a situation where space is an issue when mounted on a circuit board. The socket is sturdy and robust which ensure your PCB application perform up to your standard. It has an electrical voltage rating of 12VDC and current rating of 1A. The housing is made of PBT material and comes in black colour.
Features and Benefits
Contact resistance ≤ 30 mΩ
Excellent quality
Highly reliable
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 70°C
Excellent quality
Highly reliable
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 70°C
Certifications
UL 94 approved
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Housing Material | PBT |
Voltage Rating | 12 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |