- RS Stock No.:
- 174-9017
- Mfr. Part No.:
- NZBB2135
- Brand:
- APEM
- RS Stock No.:
- 174-9017
- Mfr. Part No.:
- NZBB2135
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The NZ Series is a family of ultra-compact switch joysticks, designed for the control of either machine functions or menu navigation. With above panel options that mimic the look of either a joystick or a toggle switch, the NZ series offers a panel sealed, two-axis control, in a compact below panel housing.
NZ series Compact switch joysticks
Compact Size
11.9mm Bush Mount
Alternate Handle Selection
Polyimide Flexi Tail Option
Silicone Rubber Sealing Boots
V5 switches up to 2A
11.9mm Bush Mount
Alternate Handle Selection
Polyimide Flexi Tail Option
Silicone Rubber Sealing Boots
V5 switches up to 2A
Specifications
Attribute | Value |
---|---|
Series | NZ |
Number of Axes | 2 |
Switch Technology | Dual Axis Potentiometric |
Handle Type | Lever |
Contact Voltage Rating | 125V ac |
Contact Current Rating | 100 mA |
Contact Material | Silver Alloy |
Joystick Travel | 15 ° |
Terminal Type | Solder |
Depth Behind Panel | 25.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Handle Height | 52.5mm |
Operating Temperature Range | -40 → +85°C |