- RS Stock No.:
- 435-406
- Mfr. Part No.:
- D3088-97
- Brand:
- HARWIN
170 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 11,539
(exc. VAT)
Kr. 14,424
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | Kr. 11,539 | Kr. 115,39 |
200 - 740 | Kr. 10,131 | Kr. 101,31 |
750 - 2990 | Kr. 9,031 | Kr. 90,31 |
3000 - 5990 | Kr. 7,986 | Kr. 79,86 |
6000 + | Kr. 7,568 | Kr. 75,68 |
*price indicative |
- RS Stock No.:
- 435-406
- Mfr. Part No.:
- D3088-97
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
Product Details
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Specifications
Attribute | Value |
---|---|
Type | Closed Top |
Number of Contacts | 2 |
Pitch | 10.16mm |
Gender | Male |
Colour | Blue |
Number of Rows | 1 |
Length | 15.1mm |
Width | 12mm |
Depth | 3.2mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |