Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch

  • RS Stock No. 158-5735
  • Mfr. Part No. SNT-100-RD-G
  • Brand Samtec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

.050" x .100" Shunt

Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2

Specifications
Attribute Value
Type Shunt
Number of Contacts 2
Pitch 2.54mm
Gender Female
Colour Red
Number of Rows 1
Length 5.08mm
Width 2.54mm
Depth 6.1mm
Series SNT
Contact Material Phosphor Bronze
Contact Plating Gold
Orientation Straight
245 In stock for delivery within 1 working days
Price 1 Box of 1
kr 4,99
(exc. VAT)
kr 6,24
(inc. VAT)
Box(es)
1 - 9
kr 4,99
10 - 49
kr 2,89
50 - 99
kr 2,69
100 - 499
kr 2,29
500 +
kr 2,09
Related Products
C-Grid III 90059 series 2.54mm micro shunts with ...
Description:
C-Grid III 90059 series 2.54mm micro shunts with a low profile design for use with 0.64mm square and round pins. These C-Grid III female micro shunts have UL94V-0 polyester housings and are available with tin or gold plated contacts.
M20 series 2.54mm closed top jumper sockets or ...
Description:
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement ...
Suitable for applications such as linking 2 adjacent ...
Description:
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts. Flammability rating UL94V0.
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Available in 3 colours with tinned or gold plated contacts. Flammability rating UL94 V-0Phosphor bronze contacts. Insulation resistance 105 MΩRated at 3A/500VOperating temperature range -55 to +125°CSupplied in 5 strips of ...