- RS Stock No.:
- 160-3739
- Mfr. Part No.:
- D3081-B01
- Brand:
- HARWIN
23800 In stock for same day dispatch
Added
Price Each (In a Bag of 25)
Kr. 0,59
(exc. VAT)
Kr. 0,74
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | Kr. 0,59 | Kr. 14,75 |
*price indicative |
- RS Stock No.:
- 160-3739
- Mfr. Part No.:
- D3081-B01
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ø 1 mm straps
Ø 1 mm non-insulated brass jumpers.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Pitch | 6.35mm |
Length | 9mm |