- RS Stock No.:
- 161-3700
- Mfr. Part No.:
- M50-2030005
- Brand:
- HARWIN
1125 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 3,30
(exc. VAT)
Kr. 4,12
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | Kr. 3,30 | Kr. 82,50 |
100 - 225 | Kr. 2,97 | Kr. 74,25 |
250 - 475 | Kr. 2,706 | Kr. 67,65 |
500 - 975 | Kr. 2,539 | Kr. 63,475 |
1000 + | Kr. 2,398 | Kr. 59,95 |
*price indicative |
- RS Stock No.:
- 161-3700
- Mfr. Part No.:
- M50-2030005
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Closed Top with handle jumper socket or shunt, Blue housing colour, Gold finish.
High-Reliability Multi-Usage, up to 300 operations.
Alternative programming method to DIP switches.
High-Reliability Multi-Usage, up to 300 operations.
Alternative programming method to DIP switches.
Specifications
Attribute | Value |
---|---|
Type | Jumper Socket |
Number of Contacts | 2 |
Pitch | 1.27mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Length | 2.5mm |
Width | 1.25mm |
Depth | 5.5mm |
Series | M50 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 20MΩ |