Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 170-8850
- Mfr. Part No.:
- 68786-302LF
- Brand:
- Amphenol Communications Solutions
2000 In stock for same day dispatch
Added
Price Each (In a Bag of 1000)
Kr. 1,102
(exc. VAT)
Kr. 1,378
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | Kr. 1,102 | Kr. 1 102,00 |
*price indicative |
- RS Stock No.:
- 170-8850
- Mfr. Part No.:
- 68786-302LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
Product Details
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | White |
Number of Rows | 1 |
Length | 5.03mm |
Width | 5.08mm |
Depth | 2.49mm |
Series | Mini-Jump |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |
- RS Stock No.:
- 170-8850
- Mfr. Part No.:
- 68786-302LF
- Brand:
- Amphenol Communications Solutions