- RS Stock No.:
- 173-0834
- Mfr. Part No.:
- M7967-05
- Brand:
- HARWIN
Available to back order for despatch 26.07.2024
Added
Price Each (In a Pack of 1000)
Kr. 2,033
(exc. VAT)
Kr. 2,541
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | Kr. 2,033 | Kr. 2 033,00 |
*price indicative |
- RS Stock No.:
- 173-0834
- Mfr. Part No.:
- M7967-05
- Brand:
- HARWIN
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Harwin M20 Series 2.54mm Jumper Sockets
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement and removal. The footprint of these jumper sockets or shunts is small enough to enable them to be stacked side by side or end to end. These 2.54mm M20 jumpers offer a high reliability multi-usage of up to 300 operations.
Part numbers M7681-05 to M7683-05 have 14mm flexible handles
Part numbers M7685-05 to M7687-05 have 10mm flexible handles
Part number M7967-05 has a solid handle
Part numbers M7681-05 to M7683-05 have 14mm flexible handles
Part numbers M7685-05 to M7687-05 have 10mm flexible handles
Part number M7967-05 has a solid handle
Specifications
Attribute | Value |
---|---|
Type | Jumper |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5mm |
Width | 2.3mm |
Depth | 10.3mm |
Series | M20 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 25mΩ |
- RS Stock No.:
- 173-0834
- Mfr. Part No.:
- M7967-05
- Brand:
- HARWIN