Wurth Elektronik, WR-PHD Jumper Straight Female Black 4 Way 1 Row 2.54 mm Pitch

Bulk discount available

Subtotal (1 bag of 1000 units)*

Kr. 3 244,00

(exc. VAT)

Kr. 4 055,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 3,244Kr. 3 244,00
2000 +Kr. 3,154Kr. 3 154,00

*price indicative

RS Stock No.:
233-9230
Mfr. Part No.:
60910413421
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Jumper

Number of Contacts

4

Pitch

2.54mm

Current

3A

Housing Material

Polybutylene Terephthalate

Voltage

250V

Connector Gender

Female

Colour

Black

Number of Rows

1

Series

WR-PHD

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Orientation

Straight

Standards/Approvals

RoHS, Lead Free

Maximum Contact Resistance

30mΩ

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD black Multi-Jumper with test point has 3-pin component with 500V (AC) withstanding voltage and 30 mΩ contact resistance. The product has a 2.54mm pitch along with PBT insulator material and copper alloy contact material. It has -40°C to +125°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links