Wurth Elektronik, WR-PHD Jumper Straight Black Jumper 1 Way 1 Row 1.27 mm Pitch
- RS Stock No.:
- 233-9722
- Mfr. Part No.:
- 622002115121
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 76,94
(exc. VAT)
Kr. 96,18
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 520 unit(s) shipping from 09 March 2026
- Plus 870 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 7,694 | Kr. 76,94 |
| 100 - 190 | Kr. 7,184 | Kr. 71,84 |
| 200 + | Kr. 6,464 | Kr. 64,64 |
*price indicative
- RS Stock No.:
- 233-9722
- Mfr. Part No.:
- 622002115121
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Sub Type | Jumper | |
| Product Type | Jumper | |
| Number of Contacts | 1 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Nylon | |
| Colour | Black | |
| Voltage | 250 V | |
| Number of Rows | 1 | |
| Length | 2mm | |
| Series | WR-PHD | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Width | 1.25 mm | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Depth | 5.5mm | |
| Maximum Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Jumper | ||
Product Type Jumper | ||
Number of Contacts 1 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Nylon | ||
Colour Black | ||
Voltage 250 V | ||
Number of Rows 1 | ||
Length 2mm | ||
Series WR-PHD | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Width 1.25 mm | ||
Standards/Approvals No | ||
Orientation Straight | ||
Depth 5.5mm | ||
Maximum Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD 1.27 mm Jumper 1x2 with Pullback is used for board to board connection. The product has -40 up to +125 °C operating temperature.
Insulator Material: PBT
Contact Material: Copper Alloy
Withstanding Voltage: 650 V (AC)
Related links
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 1 Way 1 Row 1.27mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 3 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 6 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way 4 Row 2.54mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch