- RS Stock No.:
- 735-2733
- Mfr. Part No.:
- 3SB3000-3DG11
- Brand:
- Siemens
- RS Stock No.:
- 735-2733
- Mfr. Part No.:
- 3SB3000-3DG11
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Number of Keys | 2 |