- RS Stock No.:
- 816-9021
- Mfr. Part No.:
- 9001KS88K14
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 816-9021
- Mfr. Part No.:
- 9001KS88K14
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.
Rated for NEMA types 4/13 environments without boots
Contact blocks feature double-break fine silver contacts with scrubbing action
Non-illuminated 2 or 3-position selector switches
Non-illuminated and illuminated 4 position selector switches
Contact blocks feature double-break fine silver contacts with scrubbing action
Non-illuminated 2 or 3-position selector switches
Non-illuminated and illuminated 4 position selector switches
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 30mm |
- RS Stock No.:
- 816-9021
- Mfr. Part No.:
- 9001KS88K14
- Brand:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX