- RS Stock No.:
- 424-6569
- Mfr. Part No.:
- 1200-320012
- Brand:
- Storm
Discontinued product
- RS Stock No.:
- 424-6569
- Mfr. Part No.:
- 1200-320012
- Brand:
- Storm
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Storm 1200 Series Vandal Resistant Sub-Miniature Keyboards
The STORM 1200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.
Developed for use in a new generation of data entry terminals, this small but highly responsive keyboard is suitable for use in hostile environments where panel space is at a premium. Its robust construction is highly resistant to hard use, abuse and vandalism. It is sealed against water and dust to ensure responsive and reliable data entry in the most demanding situations. Integral interface electronics provide a compatible, ready to use solution for most PC based applicationsAvailable with optional fixing kits for under panel installationKeytop colour: Silver with black keytop characters
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Connection Type | PS/2 |
Keyboard Type | Compact |
Keyboard Layout | QWERTY (UK) |
Colour | Silver |
Built-In USB Hub | No |
Multimedia Keys | No |
Normal Keys | 53 |