Brady White Polyester Label

  • RS Stock No. 175-7530
  • Mfr. Part No. B33-19-483
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

ToughBond® Ultra Aggressive Polyester (B-483) is perfect for labeling products and general ID and can be applied to powder coated, smooth, textured or irregular surfaces.

Glossy white polyester with permanent rubber based adhesive is thermal transfer printable
Material is designed for high adhesion to textured metals and low surface energy plastics
Service temperature of -40 to 248° F (-40 to 120° C)

Specifications
Attribute Value
Works With Printer Models BBP33 Label Printer
Background Colour White
Label Length 50.8mm
Label Width 76.2mm
Label Dimensions 50.8 x 76.2mm
Label Quantity 500
Discontinued product
Related Products
Metallized Polyester (B-428) labels are designed for applications ...
Description:
Metallized Polyester (B-428) labels are designed for applications that use barcodes, alphanumerics, graphic symbols and logos and require nameplate-like quality. Matte, light gray finish gives labels a rating and serial plate appearance. Labels are designed to withstand numerous solvents and ...
Metallized Polyester (B-434) labels are designed for applications ...
Description:
Metallized Polyester (B-434) labels are designed for applications that use barcodes, alphanumerics, graphic symbols and logos and require nameplate-like quality. Glossy, light gray finish gives labels a rating and serial plate appearance. Labels are designed to withstand numerous solvents and ...
The Brady silver polyester label printer tape is ...
Description:
The Brady silver polyester label printer tape is a metalized polyester tape designed for applications like barcodes, alphanumeric, graphic symbols and logos and other applications that require nameplate-like quality. It is compatible with various Brady BBP33 printers. • Glossy, light ...
The Brady blue label printer tape (B-569) is ...
Description:
The Brady blue label printer tape (B-569) is made of high performance polyester with pressure- sensitive permanent acrylic adhesive. The label tape conforms to smooth surfaces. It enables printers with XY cutters to cut multiple labels of custom shapes from ...