Brady Yellow Polyester Label

  • RS Stock No. 175-7534
  • Mfr. Part No. B30C-4000-569-YL
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brady Yellow Label Printer Tape

The Brady yellow label printer tape is made of long-lasting vinyl with permanent acrylic adhesive. The tape has dimensions of 4inx100ft. It can be used on difficult surfaces like painted wood, plastic, etc. This label printer tape is resistant to chemicals, grease and oil. It is compatible with BBP33, BBP35, BBP37 and BBP30 printers. This label comes in a variety of shapes and sizes to satisfy varied customer needs.

Features and Benefits

• Permanent acrylic pressure-sensitive adhesive can be applied at cold temperatures as low as 0°F
• Life expectancy is 8 to 10 years
• Suitable outdoor temperature conditions ranging from -40°F to 180°F

Applications

• Industrial areas
• Pipe marking
• General labelling

Specifications
Attribute Value
Works With Printer Models BBP30 Label Printer, BBP31 Sign and Label Printer, BBP33 Label Printer, BBP35 Multi-Color Sign and Label Printer, BBP37 Color & Cut Sign and Label Printer, BradyPrinter S3100
Background Colour Yellow
Label Width 101.6mm
Label Dimensions 100 ft x 101.6 mm
Discontinued product
Related Products
The Brady white thermal transfer printer (B-569) label ...
Description:
The Brady white thermal transfer printer (B-569) label roll is compatible with BBP30, BBP31, BBP33, BBP35 and BBP37 printers. The tape has a low halide content and is used for marking stainless steel pipes in harsh environments. The label is ...
The Brady blank pre-cut thermal transfer printable flexible ...
Description:
The Brady blank pre-cut thermal transfer printable flexible vinyl film (B-7569) can be applied to powder coated, smooth, textured or irregular surfaces. It is made of glossy white polyester, coated with a permanent pressure-sensitive acrylic adhesive. It is compatible with ...
The Brady black on silver pre-cut label printer ...
Description:
The Brady black on silver pre-cut label printer tape is a metalized polyester tape designed for applications like barcodes, alphanumeric, graphic symbols and is 0.75inx1.5in size. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 series printers. It ...
The Brady blue label printer tape (B-569) is ...
Description:
The Brady blue label printer tape (B-569) is made of high performance polyester with pressure- sensitive permanent acrylic adhesive. The label tape conforms to smooth surfaces. It enables printers with XY cutters to cut multiple labels of custom shapes from ...