Brady Label Printer Tape

  • RS Stock No. 177-9039
  • Mfr. Part No. B30C-2500-509-WT
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Magnetic Supply (B-509) is perfect for reusable, repositionable, and lean/5S identification applications.

Non-adhesive magnetic material can be thermal transfer printed
Average outdoor durability is 3-5 years
Withstands moderate heat, mild chemicals, oil and water
Service temperature of 0°F to 158°F (-18°C to 70°C)

Specifications
Attribute Value
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour White
Label Length 7.62m
Label Width 63.5mm
Label Dimensions 7.62 m x 63.5 mm
Label Quantity 1
Discontinued product
Related Products
HMT200A is an adhesive hot melt tape designed ...
Description:
HMT200A is an adhesive hot melt tape designed for use with heat shrink sleeving and mouldings to provide sealing against humidity. It is designed to be used beneath tubing or heat shrinkable shapes. Hot melt tape flows when heated to ...
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200. ...
Description:
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200.
The Brady yellow thermal transfer printer label roll ...
Description:
The Brady yellow thermal transfer printer label roll is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers. This item comes in a variety of shapes and sizes. This cold temperature continuous thermal transfer printer label roll uses polyester ...
Portable label maker which can produce a large ...
Description:
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of more than 100 safety and ...