Brady Label Printer Tape

  • RS Stock No. 177-9043
  • Mfr. Part No. B30C-2250-549-WT
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brady Label Printer Tape

The Brady white label printer tape is made of pressure-sensitive polyester with permanent acrylic adhesive. The tape has dimensions of 2.25inx100ft. This special adhesive can be applied to extremely cold surfaces, up to -10°F. This cold temperature label stock is flexible and dimensionally stable. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printer models.

Features and Benefits

• Resistant to mild chemicals, oil and water
• Glossy finish
• Durable in temperature range between -40°F and 212°F

Applications

• Cold storage warehouse
• General identification and safety

Specifications
Attribute Value
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour White
Label Length 30.5m
Label Width 57.5mm
Label Dimensions 30.5 m x 57.5 mm
Label Quantity 1
Discontinued product
Related Products
Magnetic Supply (B-509) is perfect for reusable, repositionable, ...
Description:
Magnetic Supply (B-509) is perfect for reusable, repositionable, and lean/5S identification applications. Non-adhesive magnetic material can be thermal transfer printed. Average outdoor durability is 3-5 years. Withstands moderate heat, mild chemicals, oil and water. Service temperature of 0°F to 158°F ...
The Brady grey industrial vinyl tape is made ...
Description:
The Brady grey industrial vinyl tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. This label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). ...
This durable, low-shrink vinyl with ultra-aggressive adhesive is ...
Description:
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface. Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty and harsh environment surfaces--including outdoors. Conforms and adheres ...
The Brady continuous blue label printer roll is ...
Description:
The Brady continuous blue label printer roll is made of self-laminating vinyl material with permanent acrylic adhesive. This tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). ...