Brady Label Printer Tape

  • RS Stock No. 177-9044
  • Mfr. Part No. B30C-2250-549-YL
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brady Yellow Thermal Transfer Printer Label Tape

The Brady yellow thermal transfer printer label roll is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers. This item comes in a variety of shapes and sizes. This cold temperature continuous thermal transfer printer label roll uses polyester for the label material and permanent acrylic adhesive with a glossy finish.

Features and Benefits

• Resistant to mild chemicals, oil and water
• Abrasion resistant
• Compatible with smooth surface
• Flexible
• Service temperature range between -40°C and 100°C
• Applied in temperature ranges between -23°C and 100°C

Applications

• Cold storage warehouses
• Coolers
• Freezers
• Short-term winter outdoor

Specifications
Attribute Value
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour Yellow
Label Length 30.5m
Label Width 57.5mm
Label Dimensions 30.5 m x 57.5 mm
Label Quantity 1
Discontinued product
Related Products
Tough. Bond® Ultra Aggressive Polyester (B-483) is perfect ...
Description:
Tough. Bond® Ultra Aggressive Polyester (B-483) is perfect for labeling products and general ID and can be applied to powder coated, smooth, textured or irregular surfaces. Glossy white polyester with permanent rubber based adhesive is thermal transfer printable. Material is ...
The Brady white sign and label printer tape ...
Description:
The Brady white sign and label printer tape is made of self-laminating vinyl material with permanent acrylic adhesive. The tape has a dimension of 101mmx30m. This tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven ...
The Brady industrial blue tape is made of ...
Description:
The Brady industrial blue tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It ...
The Brady clear industrial vinyl tape is made ...
Description:
The Brady clear industrial vinyl tape is made of low-shrink vinyl with an ultra-aggressive permanent acrylic adhesive. The tape has dimensions of 4inx100ft. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, ...