- RS Stock No.:
- 179-7705
- Mfr. Part No.:
- R7950-RD 110mmx70m /O
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 179-7705
- Mfr. Part No.:
- R7950-RD 110mmx70m /O
- Brand:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brady Thermal Transfer Printer Ribbon
The Brady red thermal transfer printer ribbon offers high-performance durability with strong solvent and scratch resistance and 4.33inx70m in size. This ribbon provides good resolutions for printing barcodes and other product-related details. It is manufactured, particularly keeping in mind the difficult industrial environments which are prone to many types of chemical and solvent hazards. The ribbon is compatible with BBP11 and BBP12 printers.
Features and Benefits
• High resistance to environmental hazards
• Tolerant of industrial chemicals
• Tough, smear-proof ribbon produces long-lasting printed text
• Can withstand many years in industrial areas and outdoor conditions
• Strong solvent and scratch resistance
• Sharp-edge print quality to maximise barcode readability
• Abrasion resistant
• Tolerant of industrial chemicals
• Tough, smear-proof ribbon produces long-lasting printed text
• Can withstand many years in industrial areas and outdoor conditions
• Strong solvent and scratch resistance
• Sharp-edge print quality to maximise barcode readability
• Abrasion resistant
Applications
• Printing custom made labels for industrial grade plastic tags
• Identification printing on finished goods or products
• Identification printing on finished goods or products
Specifications
Attribute | Value |
---|---|
Works With Printer Models | BBP11, BBP12 |
Background Colour | Red |
Label Width | 110mm |
Label Length | 70mm |
Label Quantity | 1 Ribbon |
Label Dimensions | 70 x 110mm |