- RS Stock No.:
- 442-1085
- Mfr. Part No.:
- CSL-03418PW
- Brand:
- Idento
Available to back order for despatch 21.06.2024
Added
Price Each
Kr. 451,00
(exc. VAT)
Kr. 563,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 451,00 |
- RS Stock No.:
- 442-1085
- Mfr. Part No.:
- CSL-03418PW
- Brand:
- Idento
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable identifier CSL DIN A4 for laser printing
idento CSL cable identifiers are suitable for printing using standard laser printers. The cable identifiers comprise a high-quality, transparent polyester film with a white opaque caption field. The result is a clean, high-contrast inscription that can be applied to cables simply and quickly. The patented pressure part prevents the caption field from becoming contaminated. Temperature range -30°C → 120°C.
Specifications
Attribute | Value |
---|---|
Width | 18.18mm |