- RS Stock No.:
- 173-8945
- Mfr. Part No.:
- DS1ESL12
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8945
- Mfr. Part No.:
- DS1ESL12
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DS Series - Latching
These PCB mount high sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration
Breakthrough height of 9.8 mm
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Depth | 9.9mm |
Height | 9.9mm |
Dimensions | 15 x 9.9 x 9.9mm |
Terminal Type | Through Hole |
Switching Current | 3A |
Coil Resistance | 800 <ohm/> |
Operating Temperature Range | -40 → +70°C |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Life | 10000000 (Mechanical) cycles |
Maximum Switching Power AC | 125 VA |
Coil Power | 200mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1kV rms |