- RS Stock No.:
- 683-9740
- Mfr. Part No.:
- G6KU-2F-Y DC3
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 52,80
(exc. VAT)
Kr. 66,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 52,80 |
10 - 49 | Kr. 43,56 |
50 - 99 | Kr. 36,74 |
100 - 249 | Kr. 35,42 |
250 + | Kr. 34,65 |
- RS Stock No.:
- 683-9740
- Mfr. Part No.:
- G6KU-2F-Y DC3
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 30 W |
Latching | Yes |
Length | 10mm |
Depth | 7.8mm |
Height | 5.2mm |
Dimensions | 10 x 5.2 x 7.8mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 1A |
Operating Temperature Range | -40 → +70°C |
Coil Power | 100mW |
Coil Resistance | 91Ω |
Maximum Switching Power AC | 37.5VA |
Isolation Coil To Contact | 1.5kV ac |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Life | 10000000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Features | 3.2mm Pitch |
- RS Stock No.:
- 683-9740
- Mfr. Part No.:
- G6KU-2F-Y DC3
- Brand:
- Omron