- RS Stock No.:
- 699-6336
- Mfr. Part No.:
- TX2-L-4.5V-TH
- Brand:
- Panasonic
17 In stock for same day dispatch
Added
Price Each
Kr. 51,48
(exc. VAT)
Kr. 64,35
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 51,48 |
10 - 49 | Kr. 43,23 |
50 - 99 | Kr. 37,51 |
100 - 249 | Kr. 33,66 |
250 + | Kr. 31,13 |
- RS Stock No.:
- 699-6336
- Mfr. Part No.:
- TX2-L-4.5V-TH
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 7.5 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Coil Resistance | 202.5Ω |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Isolation Coil To Contact | 2kV rms |
Maximum Switching Power AC | 60VA |
Life | 100000000 cycles |
Coil Power | 140mW |
- RS Stock No.:
- 699-6336
- Mfr. Part No.:
- TX2-L-4.5V-TH
- Brand:
- Panasonic