- RS Stock No.:
- 718-1945
- Mfr. Part No.:
- 5-1462037-4
- Brand:
- TE Connectivity
1 In stock for same day dispatch
Added
Price Each
Kr. 39,82
(exc. VAT)
Kr. 49,78
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 39,82 |
10 - 49 | Kr. 37,84 |
50 - 99 | Kr. 36,30 |
100 - 249 | Kr. 34,32 |
250 + | Kr. 32,56 |
- RS Stock No.:
- 718-1945
- Mfr. Part No.:
- 5-1462037-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | Axicom |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 10mm |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 5.65 x 6mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Application | Automotive, Telecommunications |
Number of Poles | 2 |
Isolation Coil To Contact | 1.8kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 90Ω |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) cycles |
Coil Power | 100mW |
- RS Stock No.:
- 718-1945
- Mfr. Part No.:
- 5-1462037-4
- Brand:
- TE Connectivity