- RS Stock No.:
- 771-9164
- Brand:
- RS PRO
- RS Stock No.:
- 771-9164
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO MT3 Lathe Chuck
Attach this RS PRO MT3 chuck to your lathe to hold your metal or woodwork in place as it rotates. It comes with seven interchangeable cone connectors to help attach objects of varying shapes.
The chuck has a maximum rotating speed of 4300 revolutions per minute (rpm), so you can turn dense materials on the lathe and the chuck will hold them steady. The steel material of the chuck and connectors range from 58 to 62 on the Hardness Rockwell Scale C (HRC), so they're durable and will remain firm as you work on your material.
The components are supplied in a handy wooden box to protect them from dust and make them easy to transport. There's also an extractor tool to help you easily remove and replace the cone connectors from the chuck.
The chuck has a maximum rotating speed of 4300 revolutions per minute (rpm), so you can turn dense materials on the lathe and the chuck will hold them steady. The steel material of the chuck and connectors range from 58 to 62 on the Hardness Rockwell Scale C (HRC), so they're durable and will remain firm as you work on your material.
The components are supplied in a handy wooden box to protect them from dust and make them easy to transport. There's also an extractor tool to help you easily remove and replace the cone connectors from the chuck.
Features and Benefits
Lathe chuck part
MT3 taper size
Weight 1916 g
Width 140 mm
Height 76 mm
Length 220 mm
MT3 taper size
Weight 1916 g
Width 140 mm
Height 76 mm
Length 220 mm
Specifications
Attribute | Value |
---|---|
Taper Size | -, MT3 |
Lathe Part | Lathe Chuck |