- RS Stock No.:
- 743-5759
- Mfr. Part No.:
- COM35H3833XLC
- Brand:
- Ortus Technology
Discontinued product
- RS Stock No.:
- 743-5759
- Mfr. Part No.:
- COM35H3833XLC
- Brand:
- Ortus Technology
Technical Reference
Legislation and Compliance
Product Details
Ortus Technology Blanview Sunlight Readable TFT LCD Panels
These Blanview transmissive LCD panels from Ortus Technology, offer excellent image quality and sunlight readability. Due to high-transmissivity and a unique optical design, making use of reflective outdoor light, excellent display brightness is obtained even with a low-powered backlight. These LCD panels are ideal for use in mobile devices where quality is as important as viewing angle and colour reproduction.
Blanview normally white TFT-LCD
Wide viewing angle: 80/80/80/80°
Single power supply operation
Built in timing generator (TG)
High brightness white LED back-light
Line-scanning, non-interlace
RGB parallel interface
Wide viewing angle: 80/80/80/80°
Single power supply operation
Built in timing generator (TG)
High brightness white LED back-light
Line-scanning, non-interlace
RGB parallel interface
Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Resolution | 240 x 320pixels |
Supply Voltage | 3 V |
Backlight Type | LED |
Dimensions | 85 x 3.03 x 63.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | QVGA |
Brightness | 200cd/m² |
Voltage Rating | 4.6V dc |
Current Rating | 35mA |
Number of Colours | 262,144 |
Width | 85mm |
Operating Temperature Range | -20 → +70°C |
Height | 63.5mm |
Depth | 3.03mm |
Power Supply Included | Yes |
- RS Stock No.:
- 743-5759
- Mfr. Part No.:
- COM35H3833XLC
- Brand:
- Ortus Technology