- RS Stock No.:
- 819-5002
- Mfr. Part No.:
- MCT050D6TS640480LMLC
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 819-5002
- Mfr. Part No.:
- MCT050D6TS640480LMLC
- Brand:
- Midas
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Midas Displays ETech TFT Panels
The series of ETech TFTs, from Midas Displays, are primarily designed for use in industrial applications. The ETech TFTs are plug and play devices with a simple interface, aiming to aid developers and to speed up the development process. The ETech TFT panels have a serial UART/USB interface on board which helps to simplify driving the display. Available in portrait and landscape orientations, the Midas TFT screens have a 6 oclock viewing angle. The ETech TFTs also have a built in touch interface.
The Midas range of serial TFT modules offer the ability to store images which are then selected for display using serial commands. This overcomes the need to transfer large amounts of data over the serial interface. The display can be used through the upload of bmp images or in vector mode.
The Midas range of serial TFT modules offer the ability to store images which are then selected for display using serial commands. This overcomes the need to transfer large amounts of data over the serial interface. The display can be used through the upload of bmp images or in vector mode.
Serial UART/USB interface
2.54 mm pitch
Min. 2 Mb built-in memory
Operating temperature -20 to 70 °C
Touchscreen versions of SERIAL/UART TFTs have an operating temperature of 0 to 50 °C
2.54 mm pitch
Min. 2 Mb built-in memory
Operating temperature -20 to 70 °C
Touchscreen versions of SERIAL/UART TFTs have an operating temperature of 0 to 50 °C
Midas Colour LCD Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Interface Type | Seria |
Resolution | 640 x 480pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 103.6 x 78.2mm |
Touch Screen Type | Resistive |
Display Mode | Transmissive |
Dimensions | 139 x 100 x 16mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Graphics Array Type | VGA |
Aspect Ratio | 4:3 |
Viewing Area Height | 78.2mm |
Depth | 16mm |
Operating Temperature Range | 0 → +50°C |
Height | 100mm |
Width | 139mm |
Viewing Area Width | 103.6mm |
Number of Colours | 65,536 |
- RS Stock No.:
- 819-5002
- Mfr. Part No.:
- MCT050D6TS640480LMLC
- Brand:
- Midas