- RS Stock No.:
- 698-0422
- Mfr. Part No.:
- BEGV641A3
- Brand:
- Bolymin
Discontinued product
- RS Stock No.:
- 698-0422
- Mfr. Part No.:
- BEGV641A3
- Brand:
- Bolymin
Technical Reference
Legislation and Compliance
Product Details
240 x 128 μP LCD Embedded System
High performance, Low power AVR 8-bit microprocessor
Built in 64KB Flash memory, 4KB SRAM
On board updateable 128KB EEPROM
RS-232, and isolated RS-485 (BEGV641A3) or isolated RS-422 (BEGV641A2)
High speed SPI and I²C
Lower voltage operation to 3.3V
Built in 4 wired resistive touch Panel
240 x 128 Monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, SPI driver, I²C Driver, Touch Panel driver and utility and LCM driver are supported
Dimensions: 74.6 x 148 x 20mm
Built in 64KB Flash memory, 4KB SRAM
On board updateable 128KB EEPROM
RS-232, and isolated RS-485 (BEGV641A3) or isolated RS-422 (BEGV641A2)
High speed SPI and I²C
Lower voltage operation to 3.3V
Built in 4 wired resistive touch Panel
240 x 128 Monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, SPI driver, I²C Driver, Touch Panel driver and utility and LCM driver are supported
Dimensions: 74.6 x 148 x 20mm
Bolymin LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 240 x 128pixels |
Interface Type | SPI |
External Depth | 74mm |
Illumination Colour | Grey |
Background Colour | White |
Backlight Type | LED |
External Width | 148mm |
External Dimensions | 148 x 74 x 20mm |
External Height | 20mm |
Display Matrix Technology | STN |