- RS Stock No.:
- 698-0441
- Mfr. Part No.:
- BEGV627M2
- Brand:
- Bolymin
Discontinued product
- RS Stock No.:
- 698-0441
- Mfr. Part No.:
- BEGV627M2
- Brand:
- Bolymin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
128 x 64 μP LCD Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV627M3) or RS-422 (BEGV627M2)
Corrent consumption 180mA
128 x 64 monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, I²C EEPROM Driver,touch panel driver,utility and LCM driver are supported
Dimensions: 70 x 93 x 15mm
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV627M3) or RS-422 (BEGV627M2)
Corrent consumption 180mA
128 x 64 monochrome STN LCD
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-485/422/232 driver, I²C EEPROM Driver,touch panel driver,utility and LCM driver are supported
Dimensions: 70 x 93 x 15mm
Bolymin LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64pixels |
Interface Type | RS232, RS422 |
External Depth | 17mm |
Illumination Colour | Grey |
Background Colour | White |
Backlight Type | LED |
External Dimensions | 93 x 17 x 15mm |
External Width | 93mm |
External Height | 15mm |
Display Matrix Technology | STN |
- RS Stock No.:
- 698-0441
- Mfr. Part No.:
- BEGV627M2
- Brand:
- Bolymin