Fordata FDCC1602P-FLYYBW-51SE Alphanumeric LCD Display Green, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 720-0204
- Mfr. Part No.:
- FDCC1602P-FLYYBW-51SE
- Brand:
- Fordata
Discontinued product
- RS Stock No.:
- 720-0204
- Mfr. Part No.:
- FDCC1602P-FLYYBW-51SE
- Brand:
- Fordata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Height | 9.7mm |
Character Width | 4.8mm |
Viewing Area Width | 99mm |
Viewing Area Height | 24mm |
Viewing Area Dimensions | 99 x 24mm |
Backlight Type | LED |
Background Colour | Green |
External Dimensions | 44 x 122mm |
External Width | 122mm |
External Height | 44mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5V |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 720-0204
- Mfr. Part No.:
- FDCC1602P-FLYYBW-51SE
- Brand:
- Fordata