- RS Stock No.:
- 697-8892
- Mfr. Part No.:
- U1701B
- Brand:
- Keysight Technologies
13 In stock for same day dispatch
Added
Price Each
Kr. 2 805,00
(exc. VAT)
Kr. 3 506,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 805,00 |
Calibration Options:
- RS Stock No.:
- 697-8892
- Mfr. Part No.:
- U1701B
- Brand:
- Keysight Technologies
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- MY
Product Details
Keysight U1701A & U1701B Handheld Capacitance Meters
U1701A & U1701B are ergonomic handheld capacitance LCR meters, user friendly with overmold and built and tested to be robust for harsh industrial environments. Efficient capacitor sorting with no need to set and reset standard reference, the meter features up to 25 sets of high/low limits that can be stored and chosen through compare mode.
Featuring a dual display 11,000 counts resolution, secondary display and backlight which provides ease of viewing in subdued lighting. Also included is a quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery.
Featuring a dual display 11,000 counts resolution, secondary display and backlight which provides ease of viewing in subdued lighting. Also included is a quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery.
Note
One year calibration cycle recommended by manufacturer
Note
One year calibration cycle recommended by manufacturer
Supplied with
quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery
Keysight Technologies Capacitance Meter, LCD Display, 9V Battery - U1700 Series - U1701B
Check the performance of your capacitors with this meter from Keysight Technologies. Thanks to its rugged over-mould housing, you can put it to the test in demanding environments. The maximum capacitance measurement of 199.99mF enables you to charge ahead with electronics assembly and repair tasks. You can adjust high and low limits or switch between tolerance and relative modes at the touch of a button, making it a handy choice. Thanks to the quick-start guide, you'll have the device up and running in a jiffy.
Light weight of 320g for ease of handling
Data hold button means you won't miss measurements
Guard terminal keeps the noise down when you're using tweezers
Data hold button means you won't miss measurements
Guard terminal keeps the noise down when you're using tweezers
Applications
Electronics assembly lines
Repair workshops
Electrical engineers
Test and research laboratories
Repair workshops
Electrical engineers
Test and research laboratories
How is this capacitance meter powered?
This capacitance meter is powered by a 9V battery with a life of 80 hours to keep you switched on through long shifts. A low battery indicator means it won't turn off unexpectedly. If you'd like the option to use mains power, simply plug it in with an adapter (711-8050).
Specifications
Attribute | Value |
---|---|
Maximum Capacitance Measurement | 199.99mF |
Battery Life | 80 h |
Battery Type | 9V |
Bench/Handheld | Handheld |
Display Type | LCD |
Power Source | Battery, Mains |
Dimensions | 41 x 87 x 184mm |
Weight | 320g |
Height | 184mm |
Length | 41mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Width | 87mm |
Model Number p | U1701B |
- RS Stock No.:
- 697-8892
- Mfr. Part No.:
- U1701B
- Brand:
- Keysight Technologies