Wurth Elektronik 225 μH Leaded Inductor, 200 mΩ Rdc

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 266,21

(exc. VAT)

Kr. 332,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 266,21
5 +Kr. 258,09

*price indicative

RS Stock No.:
485-787
Distrelec Article No.:
301-90-059
Mfr. Part No.:
760805410
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

225 μH

Product Type

Leaded Inductor

Maximum DC Resistance

200mΩ

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links