Wurth Elektronik 0.7 μH Leaded Inductor, 0.02 Ω Rdc
- RS Stock No.:
- 485-917
- Distrelec Article No.:
- 301-88-762
- Mfr. Part No.:
- 74462250007
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 43,56
(exc. VAT)
Kr. 54,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 43,56 |
| 5 + | Kr. 42,38 |
*price indicative
- RS Stock No.:
- 485-917
- Distrelec Article No.:
- 301-88-762
- Mfr. Part No.:
- 74462250007
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.7 μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.02Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.7 μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.02Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 10 μH Leaded Inductor, 0.02 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor, 0.7 Ω Rdc
- Wurth Elektronik 27 μH Leaded Inductor, 0.7 Ω Rdc
- Wurth Elektronik 220 μH Leaded Inductor, 0.7 Ω Rdc
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 15.5 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 470 μH Leaded Inductor, 1.7 Ω Rdc
- Wurth Elektronik 12 μH Leaded Inductor, 0.28 Ω Rdc
