Wurth Elektronik 10 μH Leaded Inductor, 0.033 Ω Rdc
- RS Stock No.:
- 485-964
- Distrelec Article No.:
- 301-88-856
- Mfr. Part No.:
- 744732100
- Brand:
- Wurth Elektronik
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 485-964
- Distrelec Article No.:
- 301-88-856
- Mfr. Part No.:
- 744732100
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.033Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.033Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
