Wurth Elektronik 18 μH Leaded Inductor, 42 Ω Rdc
- RS Stock No.:
- 486-336
- Distrelec Article No.:
- 301-89-304
- Mfr. Part No.:
- 7447720180
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 10,30
(exc. VAT)
Kr. 12,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 10,30 |
| 10 - 49 | Kr. 8,35 |
| 50 - 99 | Kr. 6,41 |
| 100 + | Kr. 6,06 |
*price indicative
- RS Stock No.:
- 486-336
- Distrelec Article No.:
- 301-89-304
- Mfr. Part No.:
- 7447720180
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 18 μH | |
| Maximum DC Resistance | 42Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 18 μH | ||
Maximum DC Resistance 42Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 18 μH Metal Alloy Leaded Inductor 49.3 A Idc WE-HCFT
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 3.5 A Idc WE-TI
- Wurth Elektronik 10 μH Leaded Inductor 6.7 A Idc WE-HIDA THT
- Wurth Elektronik 10 μH Leaded Inductor 8.5 A Idc WE-HIDA THT
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 2.2 μH Metal Alloy Leaded Inductor 70.6 A Idc WE-HCFT
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 3.3 mH Manganese Zinc Leaded Inductor 120 mΩ Rdc 250V ac, WE-CMB
