Recently searched

    KEMET 110 μH Iron Common Mode Choke, 3A Idc, 71mΩ Rdc, SN-J

    RS Stock No.:
    181-6003
    Mfr. Part No.:
    SN10-500J
    Brand:
    KEMET
    KEMET
    View all Leaded Inductors
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 46,592

    (exc. VAT)

    kr 58,24

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45kr 46,592kr 232,96
    50 - 95kr 43,818kr 219,09
    100 - 195kr 40,562kr 202,81
    200 - 395kr 38,19kr 190,95
    400 +kr 34,732kr 173,66
    *price indicative
    RS Stock No.:
    181-6003
    Mfr. Part No.:
    SN10-500J
    Brand:
    KEMET
    COO (Country of Origin):
    VN

    Legislation and Compliance

    COO (Country of Origin):
    VN

    Product Details

    The KEMET SN-J coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.

    Proprietary Fe dust core material
    Excellent for normal mode noise countermeasures
    Large core loss
    Wide variety of sizes and specifications
    Operating temperature range from −25°C to +105°C
    Home appliances
    Power supplies\


    Specifications

    AttributeValue
    Inductance110 μH
    Maximum DC Current3A
    Mounting TypeThrough Hole
    Maximum DC Resistance71mΩ
    Diameter23mm
    Length23mm
    Depth16mm
    Height26mm
    Dimensions23 x 16 x 26mm
    Core MaterialIron
    Lead Pitch10mm
    SeriesSN-J
    Terminal TypeWire
    Lead Diameter0.8mm
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+105°C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 46,592

    (exc. VAT)

    kr 58,24

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45kr 46,592kr 232,96
    50 - 95kr 43,818kr 219,09
    100 - 195kr 40,562kr 202,81
    200 - 395kr 38,19kr 190,95
    400 +kr 34,732kr 173,66
    *price indicative