Schaffner 2.375 (Dual Load) mH, 600 (Dual Load) μH Common Mode Choke, Max SRF:2.5 (Single Load) MHz, 7 (Dual Load) MHz,
- RS Stock No.:
- 883-7774
- Mfr. Part No.:
- RS514-0.5-02
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-7774
- Mfr. Part No.:
- RS514-0.5-02
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.375 (Dual Load) mH, 600 (Dual Load) μH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.6 (Single Load) Ω, 800 (Dual Load) mΩ |
Length | 21.5mm |
Depth | 22.5mm |
Height | 13.2mm |
Dimensions | 21.5 x 22.5 x 13.2mm |
Maximum Self Resonant Frequency | 2.5 (Single Load) MHz, 7 (Dual Load) MHz |
Lead Pitch | 20.1mm |
Series | RS |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial Leaded |