- RS Stock No.:
- 920-7001
- Mfr. Part No.:
- ELC09D680F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 920-7001
- Mfr. Part No.:
- ELC09D680F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 140mΩ |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 8.9mm |
Dimensions | 9.5 (Dia.) x 8.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC09D |
- RS Stock No.:
- 920-7001
- Mfr. Part No.:
- ELC09D680F
- Brand:
- Panasonic