Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1200 x 24 x 19mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ILS Extrusion Heat Sinks

This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.

The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws

Specifications
Attribute Value
For Use With Extruded Linear Remote Phosphor Kit
Dimensions 1200 x 24 x 19mm
Length 1.2m
Width 24mm
Discontinued product
Related Products
This TE Solderless LED Socket is a quick ...
Description:
This TE Solderless LED Socket is a quick termination connector. The one piece connector assembly features the TE poke-in wire termination for 20 AWG & 22 AWG solid and stranded wires. This socket allows the LED to be directly attached ...
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the Cree range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.
EXT5 is a Recessed Mounted Flexi Strip Aluminium ...
Description:
EXT5 is a Recessed Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised ...
A range of accessories for the ZAF Alumiline ...
Description:
A range of accessories for the ZAF Alumiline series of LED strips by JKL Components. They enable easy installation and connectivity for a range of different applications.