GE 98799, M1500 Circular LED Array, 9 Yellow LEDs (4000K)

  • RS Stock No. 798-2167
  • Mfr. Part No. 98799
  • Brand GE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Infusion™ LED module M1500 Series

The GE Lighting’s range of Infusion™ LED modules has opened up new possibilities for the use of low maintenance LED solutions. This range of LED modules provides the freedom to create attention-grabbing displays, with the flexibility to alternate beam angles and light packages, by simply swapping modules and/or optics. The new generation Infusion™ modules are also great examples of the sustainability of the Infusion™ module system. Luminaires built around the Infusion™ platform are easily upgradeable to more efficient modules in the future, which will be of great benefit to end-users, as energy costs rise, LED costs fall and efficacy continues to increase. The Infusion™ LED solution maintains incredibly consistent colour quality from module to module, as low as 2-MacAdam ellipse consistency. Ideal applications of these LED modules are in retail, offices, museums, education, healthcare, hospitality.

Modular solution for quick, tool-free upgrading
Lowest cost of ownership in the long term
Long-term colour consistency
Colour center point stabilizes within 1,000 hours and stays in a 1 step ellipse shift up to 6,000 hours
Exceptionally stable CRI across all colour ratings
Excellent lumen maintenance

Standards

IEC62471: Photobiological safety of lamps and lamp systems
IEC62031: LED modules for general lighting – safety specification

GE Lighting LED Modules

Specifications
Attribute Value
Number of LEDs 9
LED Colours Yellow
Colour Temperature 4000K
Typical Luminous Flux 1625 lm
Radiant Flux 20000mW
Outer Diameter 69.75mm
Constant Voltage or Constant Current Constant Current, Constant Voltage
Series M1500
Discontinued product
Related Products
Every Oslon1 Power. Star has, at its heart, ...
Description:
Every Oslon1 Power. Star has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. Power. Stars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) ...
A functional replacement for Osram OSTAR®, every Oslon4 ...
Description:
A functional replacement for Osram OSTAR®, every Oslon4 Power. Star has, at its heart, four Osram Oslon SSL LEDs providing outstanding brightness and luminance. Power. Stars, from Intelligent LED Solutions (ILS) are powerful and compact LED light sources built on ...
The Oslon Square 1+ Power. Star series of ...
Description:
The Oslon Square 1+ Power. Star series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square Thin. Gan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, ...
The ILH-SK01-xx95-SC201-xx series of LED star modules, from ...
Description:
The ILH-SK01-xx95-SC201-xx series of LED star modules, from Intelligent LED Solutions, feature a Stanley Electric 6J series LED to provide outstanding luminance and a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Power. Stars ...