Maxim Integrated MAX6969AUG+, LED Display Driver, 5.5 (Maximum) V, 24-Pin TSSOP
1178 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 190-4918
- Mfr. Part No.:
- MAX6969AUG+
- Brand:
- Maxim Integrated
Units | Per unit | Per Tube* |
62 + | kr 25,071 | kr 1 554,402 |
*price indicative |
Attribute | Value |
Maximum Supply Current | 25 mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Dimensions | 7.9 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 7.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Voltage | 5.5 V |
Width | 4.5mm |