2.5-5.5V 20/28Port LED Display Driver

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

400kbps I²C-Compatible Serial Interface
2.5V to 5.5V Operation
-40°C to +125°C Temperature Range
20 or 28 I/O Ports, Each Configurable as
Constant-Current LED Driver
Push-Pull Logic Output
Schmitt Logic Input
Schmitt Logic Input with Internal Pullup
11μA (max) Shutdown Current
16-Step Individually Programmable Current Control for Each LED
Logic Transition Detection for Seven I/O Ports
Applications
Automotive
Bar Graph Displays
Industrial Controllers
Panel Meters
Set-Top Boxes
System Monitoring
White Goods

Specifications
Attribute Value
Maximum Supply Current 240 μA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Typical Operating Supply Voltage 5.5 (Maximum) V
Dimensions 10.33 x 5.38 x 1.78mm
Height 1.78mm
Length 10.33mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Frequency 400kHz
Width 5.38mm
226 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 57,13
(exc. VAT)
kr 71,41
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 57,13
kr 114,26
10 +
kr 53,24
kr 106,48
*price indicative
Packaging Options:
Related Products
The STP16DP05 is a low voltage, low current ...
Description:
The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED ...
10MHz Serial Interface. Individual LED Segment Control. Decode/No-Decode ...
Description:
10MHz Serial Interface. Individual LED Segment Control. Decode/No-Decode Digit Selection150μA Low-Power Shutdown (Data Retained)Digital and Analog Brightness Control. Display Blanked on Power-Up. Drive Common-Cathode LED Display. Slew-Rate Limited Segment Drivers for Lower EMI (MAX7221)SPI, QSPI, MICROWIRE Serial ...
Simplifies Driving 5 x 7 Matrix LED Displays. ...
Description:
Simplifies Driving 5 x 7 Matrix LED Displays. Drives Common-Cathode Monocolor and Bicolor LED Displays. Drives Up to 16 Digits 7-Segment, 8 Digits 14-Segment, 8 Digits 16-Segment, 128 Discrete LEDs, or a Combination of Digit Types2.7V to 5.5V Operation. Standard ...
400kbps 2-Wire Serial Interface3V to 5.5V Operation. Drive ...
Description:
400kbps 2-Wire Serial Interface3V to 5.5V Operation. Drive 4 Digits plus 4 or 8 Discrete LEDs. Drive Common-Cathode LED Digits23mA Constant-Current LED Segment Drive. Hexadecimal Decode/No-Decode Digit Selection64-Step Digital Brightness Control. Slew-Rate-Limited Segment Drivers Reduced EMIDebounces Up to Eight ...