MAX1916EZT+T,LED Lighting Drivers

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low 200mV Dropout at 9mA
Up to 60mA/LED Bias Current
0.3% LED Current Matching
Simple LED Brightness Control
Low 40μA Supply Current
Low 0.05μA Shutdown Current
2.5V to 5.5V Supply Voltage Range
Thermal Shutdown Protection
Tiny 6-Pin Thin SOT23 Package (1mm High)
Applications
Battery-Powered Applications
Digital Cameras and Camcorders
Next-Generation Wireless handsets
PDAs, Palmtops, and Handy Terminals

Specifications
Attribute Value
Maximum Supply Current 40 μA
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Typical Operating Supply Voltage 5.5 (Maximum) V
Dimensions 3 x 1.65 x 0.9mm
Height 0.9mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.65mm
Available to back order for despatch 24.09.2020
Price Each (On a Reel of 2500)
kr 11,438
(exc. VAT)
kr 14,298
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 11,438
kr 28 595,00
*price indicative
Related Products
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
25Mb, Industry-Standard, 4-Wire Serial Interface at 5V3V to ...
Description:
25Mb, Industry-Standard, 4-Wire Serial Interface at 5V3V to 5.5V Logic Supply16 Constant-Current LED Outputs Rated at 5.5VUp to 55mA Continuous Current per Output. Output Current Programmed by Single Resistor3% Current Matching Between Outputs6% Current Matching Between ICs. High-Dissipation, 24-Pin Packages-40°C ...
25Mb, Industry-Standard, 4-Wire Serial Interface at 5V3V to ...
Description:
25Mb, Industry-Standard, 4-Wire Serial Interface at 5V3V to 5.5V Logic Supply16 Constant-Current LED Outputs Rated at 5.5VUp to 55mA Continuous Current per Output. Output Current Programmed by Single Resistor3% Current Matching Between Outputs6% Current Matching Between ICs. High-Dissipation, 24-Pin Packages-40°C ...