ICM7218CIPI+,LED Display Drivers

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Improved 2nd Source! Fast Access Time: 200ns Write Pulse WidthMicroprocessor CompatibleHexadecimal and Code B DecodersIndividual Segment Control with No Decode FeatureDigit and Segment Drivers On-ChipCommon Anode and Common Cathode LED versions availableLow Power CMOSOrdering InformationApplicationsInstrumentationTest EquipmentHand Held InstrumentsBargraph DisplaysPanel Meters

Specifications
Attribute Value
Number of Digits 8
Number of Segments 7
Maximum Supply Current 950 μA
Mounting Type Through Hole
Package Type PDIP
Pin Count 28
Typical Operating Supply Voltage 6 (Maximum) V
Dimensions 37.34 x 14.61 x 4.45mm
Height 4.45mm
Length 37.34mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Width 14.61mm
108 In stock for delivery within 1 working days
Price Each
kr 79,36
(exc. VAT)
kr 99,20
(inc. VAT)
Units
Per unit
1 - 4
kr 79,36
5 +
kr 76,77
Packaging Options:
Related Products
10MHz Serial Interface. Individual LED Segment Control. Decode/No-Decode ...
Description:
10MHz Serial Interface. Individual LED Segment Control. Decode/No-Decode Digit Selection150μA Low-Power Shutdown (Data Retained)Digital and Analog Brightness Control. Display Blanked on Power-Up. Drive Common-Cathode LED Display. Slew-Rate Limited Segment Drivers for Lower EMI (MAX7221)SPI, QSPI, MICROWIRE Serial ...
400kbps I²C-Compatible Serial Interface2.5V to 5.5V Operation-40°C to ...
Description:
400kbps I²C-Compatible Serial Interface2.5V to 5.5V Operation-40°C to +125°C Temperature Range20 or 28 I/O Ports, Each Configurable as. Constant-Current LED Driver. Push-Pull Logic Output. Schmitt Logic Input. Schmitt Logic Input with Internal Pullup 11μA (max) Shutdown Current16-Step Individually Programmable ...
High-Speed 26MHz SPI-/QSPI-™/MICROWIRE®-Compatible Serial Interface2.5V to 5.5V Operation-40°C ...
Description:
High-Speed 26MHz SPI-/QSPI-™/MICROWIRE®-Compatible Serial Interface2.5V to 5.5V Operation-40°C to +125°C Temperature Range20 or 28 I/O Ports, Each Configurable as. Constant-Current LED Driver. Push-Pull Logic Output. Schmitt Logic Input. Schmitt Logic Input with Internal Pullup 11μA (max) Shutdown Current16-Step ...
Improved 2nd Source!Guaranteed first reading recovery from overrange. ...
Description:
Improved 2nd Source!Guaranteed first reading recovery from overrange. Zero Input Gives Zero Reading. Drives LED Displays Directly. Low Noise (15μV p-p) without hysteresis or overrange hangover. True Differential Reference and Input. Monolithic, Low Power CMOS Design. ApplicationsConductance. CurrentMaterial ...